Molex 55917 Series Vertical PCB Header, 24 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 150 units)*

€154.50

(exc. VAT)

€190.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
150 +€1.03€154.50

*price indicative

RS Stock No.:
265-9397
Mfr. Part No.:
55917-2410
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

55917

Product Type

PCB Header

Current

3A

Pitch

2mm

Number of Contacts

24

Housing Material

Polyester

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Contact Plating

Tin

Termination Type

Solder

Minimum Operating Temperature

-40°C

Row Pitch

2mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.2mm

Standards/Approvals

UL E29179

Voltage

250V

COO (Country of Origin):
VN
The Molex MicroClasp wire-to-board header is made of polyester material with tin plating. It is vertically oriented and has two number of rows. It is fully shrouded and has tray packaging.

24 circuits

With PCB locator

Operating temperature range -40° to +105°C

Through hole termination interface

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy