Molex 70555 Series Right Angle Through Hole Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-522
- Mfr. Part No.:
- 70555-0004
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-522
- Mfr. Part No.:
- 70555-0004
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70555 | |
| Product Type | Header | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Material | Brass and Phosphor Bronze | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70555 | ||
Product Type Header | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Material Brass and Phosphor Bronze | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- MY
The Molex SL Header is a meticulously designed connector tailored for reliable signal and wire-to-board applications. This single row header boasts a Compact 2.54mm pitch, Ideal for space-constrained environments. With a robust body featuring a right-angle orientation and a 3.05mm pocket depth, it ensures optimal fit and user-friendly assembly while minimizing footprint on the PCB. The components Durable construction, combined with tin plating and a high-temperature thermoplastic resin, supports longevity and consistent performance, making it a dependable choice for a variety of electronic designs. Its Active status confirms its availability, catering to the demands of modern PCB designs requiring efficient signal integrity.
Supports a maximum voltage of 250V and current of 3.0A per contact for versatile applications
Features five circuits for efficient signal management and flexible connectivity
Constructed from high-temperature thermoplastic resin for enhanced durability in demanding environments
Beneficial low-halogen composition provides compliance with environmental standards
Designed with PCB retention and locator features, ensuring stability and accurate placement during installation
Durability rated for up to 25 mating cycles to ensure long-lasting connections
Guided mating mechanism enhances usability by ensuring proper alignment on connection
Related links
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle PCB Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
- Molex 70555 Series Right Angle Through Hole Header 2.54 mm Pitch Shrouded
