Molex 75783 Series Right Angle Surface Mount PCB Socket, 36-Contact, 2 Row, 0.8 mm Pitch Surface Mount
- RS Stock No.:
- 691-562
- Mfr. Part No.:
- 75783-0156
- Manufacturer:
- Molex
Subtotal (1 reel of 125 units)*
€1,320.67
(exc. VAT)
€1,624.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,320.67 | €10.565 |
*price indicative
- RS Stock No.:
- 691-562
- Mfr. Part No.:
- 75783-0156
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 36 | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Current | 500mA | |
| Pitch | 0.8mm | |
| Termination Type | Surface Mount | |
| Housing Material | High Temperature Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Voltage | 30V | |
| Series | 75783 | |
| Row Pitch | 0.8mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Nickel Zinc Alloy | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 80°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 36 | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Current 500mA | ||
Pitch 0.8mm | ||
Termination Type Surface Mount | ||
Housing Material High Temperature Thermoplastic | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Voltage 30V | ||
Series 75783 | ||
Row Pitch 0.8mm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Nickel Zinc Alloy | ||
Contact Plating Gold | ||
Maximum Operating Temperature 80°C | ||
Contact Gender Female | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex iPass I/O Surface Mount Receptacle is designed to facilitate high-speed connections with minimal signal loss. Intended for applications requiring dependable wire-to-board interfacing, this right-angle, internal assembly features a 36-circuit configuration enhanced with 0.38μm gold plating. Its robust design ensures durability over 50 mating cycles and operates effectively across a temperature range of -40° to +80°C. This component is a VITAL part of modern electronics, providing a reliable solution for space-constrained environments thanks to its Compact right-angle orientation and through-hole option.
36 circuits allow for efficient data transfer in a Compact design
Right-angle orientation optimizes space and enhances installation flexibility
Robust construction supports over 50 mating cycles for increased longevity
0.38μm gold plating ensures superior conductivity and reliable signal integrity
Designed for both surface mount and through-hole applications, adaptable to various PCB designs
PCB locator feature promotes precise alignment during installation
Related links
- Molex 75783 Series Right Angle Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- Molex 75783 Series Right Angle Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- TE Connectivity Fine Stack Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Molex iPass Series Right Angle Through Hole PCB Header 800 μm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 76867 Series Right Angle Board PCB Socket 1 Row, 0.75 mm Pitch Through Hole
- Phoenix Contact FP 0.8/80-FV-SH Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
- Phoenix Contact FP 0.8/32-FV-SH Series Right Angle Surface PCB Socket 2 Row, 800 μm Pitch Solder
