Molex 75783 Series Right Angle Surface Mount PCB Socket, 36-Contact, 2 Row, 0.8 mm Pitch Surface Mount
- RS Stock No.:
- 694-243
- Mfr. Part No.:
- 75783-0126
- Manufacturer:
- Molex
Subtotal (1 reel of 125 units)*
€1,045.16
(exc. VAT)
€1,285.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,045.16 | €8.361 |
*price indicative
- RS Stock No.:
- 694-243
- Mfr. Part No.:
- 75783-0126
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 36 | |
| Number of Rows | 2 | |
| Sub Type | Receptacle | |
| Current | 500mA | |
| Pitch | 0.8mm | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Wire-to-Board | |
| Voltage | 30V | |
| Series | 75783 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper Nickel Zinc Alloy | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 36 | ||
Number of Rows 2 | ||
Sub Type Receptacle | ||
Current 500mA | ||
Pitch 0.8mm | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Wire-to-Board | ||
Voltage 30V | ||
Series 75783 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper Nickel Zinc Alloy | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex iPass I/O Surface Mount Receptacle is expertly designed to offer reliable connectivity for high-speed applications. Constructed with a robust internal assembly, this right-angle receptacle features 36 circuits and is engineered to accommodate a variety of setups with a surface mount option. It is Ideal for wire-to-board applications, ensuring exceptional performance with its Durable components and Advanced engineering. This product is especially suited for applications seeking a secure connection, featuring a universal key and positive or passive latching cable options, providing versatility in deployment while maintaining stringent compliance with industry standards.
Supports a maximum current of 0.5A, enabling efficient power delivery
Designed with a robust 36-circuit architecture to meet high-speed connectivity needs
Employs high-temperature thermoplastic resin for enhanced durability
Features a right-angle orientation for optimal space utilisation in confined layouts
Incorporates a universal key for secure mating compatibility
Ensures reliable performance with an operating temperature range of -40° to +80°C
Meets industry compliance standards, ensuring quality and reliability across applications
Related links
- Molex 75783 Series Right Angle Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- Molex 75783 Series Right Angle Surface Mount PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
- TE Connectivity Fine Stack Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Molex iPass Series Right Angle Through Hole PCB Header 800 μm Pitch Unshrouded
- Molex 87759 Series Vertical Surface Mount PCB Header 2 mm Pitch Unshrouded
- Molex 76867 Series Right Angle Board PCB Socket 1 Row, 0.75 mm Pitch Through Hole
- Molex 90122 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex C-Grid III Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
