Molex 5566 Series Vertical Through Hole PCB Header, 2 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded

Subtotal (1 bag of 250 units)*

€258.46

(exc. VAT)

€317.91

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€258.46€1.034

*price indicative

RS Stock No.:
691-607
Mfr. Part No.:
39-31-0028
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

5566

Current

9A

Pitch

4.20mm

Number of Contacts

2

Housing Material

Nylon

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Gold

Contact Material

Brass

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Row Pitch

4.20mm

Maximum Operating Temperature

105°C

Tail Pin Length

3.50mm

Standards/Approvals

CSA LR19980, UL E29179

COO (Country of Origin):
MX
The Molex Mini-Fit junior Vertical Header is designed to facilitate effective power distribution in electronic applications. With its dual row, 2-circuit configuration, this PCB header ensures reliable connectivity and efficient operation. Constructed with high-quality materials, including a gold-plated brass contact, it offers superior durability and performance. The lightweight and natural resin housing contributes to its functionality, while the Compact 4.20mm pitch promotes efficient use of space on printed circuit boards. Ideal for wire-to-board applications, this header is engineered for seamless mating with standard Mini-Fit female terminals, making it a perfect choice for various electronic devices where space and reliability are paramount.

Flammability rating of 94V-0, providing added safety in electronic applications
Low-Halogen option compliant with IEC standards, promoting environmental responsibility
Facilitates through-hole termination Interface for secure PCB attachment
Breakaway capability increases flexibility in circuit design
Recommended for PCB thickness of 1.60mm, ensuring compatibility with standard manufacturing processes

Related links