Molex 5566 Series Vertical Through Hole PCB Header, 6 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-055
- Mfr. Part No.:
- 39-31-0067
- Manufacturer:
- Molex
Subtotal (1 bag of 120 units)*
€239.58
(exc. VAT)
€294.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €239.58 | €1.997 |
*price indicative
- RS Stock No.:
- 694-055
- Mfr. Part No.:
- 39-31-0067
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5566 | |
| Pitch | 4.20mm | |
| Current | 9A | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Row Pitch | 4.20mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.50mm | |
| Mating Pin Length | 3.50mm | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5566 | ||
Pitch 4.20mm | ||
Current 9A | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Row Pitch 4.20mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.50mm | ||
Mating Pin Length 3.50mm | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit junior Vertical Header is designed to provide a reliable and efficient interconnection solution for a range of applications in electronic devices. With its dual-row configuration and a pitch of 4.20mm, this header accommodates six circuits and ensures optimal performance with standard Mini-Fit female terminals. The robust construction, featuring a gold-plated contact and a natural nylon resin body, guarantees durability and longevity even under demanding conditions. Operating efficiently within a temperature range of -40° to +105°C, this header is suitable for various power and wireless applications, making it a versatile choice for design engineers seeking dependable connectivity.
Versatile temperature rating of -40° to +105°C for diverse applications
Compatible with Mini-Fit female terminals for streamlined assembly
Vertical orientation for optimal space utilization in PCB layouts
Low-halogen compatible, aligning with environmental compliance standards
Breakaway functionality enhances design flexibility in assembly
Compatible with Mini-Fit female terminals for streamlined assembly
Vertical orientation for optimal space utilization in PCB layouts
Low-halogen compatible, aligning with environmental compliance standards
Breakaway functionality enhances design flexibility in assembly
Related links
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Vertical PCB Header 4.2 mm Pitch Shrouded
