Molex 5566 Series Vertical Through Hole Header, 8 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-750
- Mfr. Part No.:
- 39-31-0088
- Manufacturer:
- Molex
Subtotal (1 bag of 80 units)*
€367.63
(exc. VAT)
€452.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €367.63 | €4.595 |
*price indicative
- RS Stock No.:
- 691-750
- Mfr. Part No.:
- 39-31-0088
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 5566 | |
| Pitch | 4.20mm | |
| Current | 9A | |
| Number of Contacts | 8 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.50mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 5566 | ||
Pitch 4.20mm | ||
Current 9A | ||
Number of Contacts 8 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.50mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MX
The Molex mini-fit junior vertical header is designed for reliable power connection in board-to-board applications, accommodating up to 8 circuits while ensuring optimal performance. This versatile connector features a 4.20mm pitch and is constructed with gold-plated metal for enhanced conductivity, making it suitable for high-demand environments. With its robust design and compatibility with standard Mini-Fit female terminals, it is Ideal for applications requiring efficient power delivery. The mini-fit junior header is perfect for use in a variety of settings, ensuring long-lasting durability and compliance with industry standards, all whilst maintaining an Active market status.
Designed for a vertical orientation to save space on PCBs
Offers a recommended PCB thickness of 1.60mm for optimal fitting
Durability rating of 30 mating cycles ensures a long lifespan
Low-halogen compliant, aligning with environmental standards
Breakaway design enhances safety during assembly and maintenance
Offers a recommended PCB thickness of 1.60mm for optimal fitting
Durability rating of 30 mating cycles ensures a long lifespan
Low-halogen compliant, aligning with environmental standards
Breakaway design enhances safety during assembly and maintenance
Related links
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-31 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-31 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-31 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
