Molex 43650 Series Right Angle Through Hole Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-614
- Mfr. Part No.:
- 43650-0202
- Manufacturer:
- Molex
Subtotal (1 tray of 200 units)*
€238.19
(exc. VAT)
€292.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €238.19 | €1.191 |
*price indicative
- RS Stock No.:
- 691-614
- Mfr. Part No.:
- 43650-0202
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43650 | |
| Product Type | Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 2 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43650 | ||
Product Type Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 2 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Right-Angle Header is engineered for dependable wire-to-board connections within a Compact design. Ideal for applications demanding reliable power delivery, this header features a 2-circuit layout with snap-in plastic peg PCB lock, ensuring secure assemblies in various environments. Crafted from high-temperature thermoplastic and available in striking black, it meets stringent global compliance standards, including RoHS and REACH. With a remarkable operating temperature range of -40° to +125°C, the Micro-Fit 3.0 is designed to withstand harsh conditions, making it a versatile choice for modern electronics where robustness and reliability are paramount.
Compact design with a 3.00mm pitch, facilitating space-saving configurations
Compatible with through-hole termination interface, simplifying PCB assembly
Built to endure 30 mating cycles, ensuring long-lasting performance in repeated use
Includes PCB locator and retention features, providing added mechanical stability
Available in tray packaging for efficient handling and storage
Compatible with through-hole termination interface, simplifying PCB assembly
Built to endure 30 mating cycles, ensuring long-lasting performance in repeated use
Includes PCB locator and retention features, providing added mechanical stability
Available in tray packaging for efficient handling and storage
Related links
- Molex 43650 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Press Fit Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
