Molex 43650 Series Right Angle Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-402
- Mfr. Part No.:
- 43650-0204
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tray of 250 units)*
€263.53
(exc. VAT)
€324.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €263.53 | €1.054 |
*price indicative
- RS Stock No.:
- 691-402
- Mfr. Part No.:
- 43650-0204
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43650 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43650 | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit 3.0 Right-Angle Header is engineered for reliable power and signal connectivity in various electronic applications. Designed with a pitch of 3.00mm, this single-row connector supports up to two circuits, making it Ideal for Compact PCB layouts. Its robust construction features a PCB press-fit metal retention clip and high-temperature thermoplastic resin, ensuring durability under demanding conditions. Glow-wire capable and compliant with international safety standards, this header provides the necessary safety assurances for modern devices while facilitating easy integration into your designs.
PCB retention and locator to ensure secure fitting on the board
Optimized for through-hole termination for reliable installation
Compatible with various cable assemblies for flexible connectivity options
Lightweight design with a net weight of just 0.599g for ease of handling
Achieves flammability rating of 94V-0 for improved safety in electronic equipment
Optimized for through-hole termination for reliable installation
Compatible with various cable assemblies for flexible connectivity options
Lightweight design with a net weight of just 0.599g for ease of handling
Achieves flammability rating of 94V-0 for improved safety in electronic equipment
Related links
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Press Fit Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
