Molex 43650 Series Right Angle Surface Header, 3 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-403
- Mfr. Part No.:
- 43650-0311
- Manufacturer:
- Molex
Subtotal (1 reel of 320 units)*
€822.54
(exc. VAT)
€1,011.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €822.54 | €2.57 |
*price indicative
- RS Stock No.:
- 691-403
- Mfr. Part No.:
- 43650-0311
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 43650 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 43650 | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 right-angle header features a 3.00mm pitch with a single row configuration, supports 3 circuits, includes a PCB press-fit metal retention clip for secure mounting, offers gold plating for reliable conductivity, is glow-wire capable for enhanced safety, comes in black, and is packaged in tape and reel format.
Metal material used is brass
Mating surface is plated with gold
Termination surface is plated with tin
Resin material used is high temperature thermoplastic
Mating surface is plated with gold
Termination surface is plated with tin
Resin material used is high temperature thermoplastic
Related links
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
