Molex 43650 Series Right Angle Through Hole Header, 9 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-617
- Mfr. Part No.:
- 43650-0900
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-617
- Mfr. Part No.:
- 43650-0900
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 43650 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 9 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 43650 | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 9 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Right-Angle Header is designed for efficient power and wire-to-board connections. Featuring a 3.00mm pitch and a single-row configuration with 9 circuits, this header ensures secure and reliable connectivity with its snap-in plastic peg PCB lock. Constructed from high-temperature thermoplastic, it boasts exceptional durability and compliance with stringent industry standards, making it an Ideal choice for varied applications. Glow-wire capable, it guarantees safety under high-temperature conditions, ensuring operational reliability across a range of environments. With enhanced performance specifications, the Micro-Fit 3.0 right-angle header is a robust solution for your connectivity needs.
Black resin offers aesthetic versatility and functional performance
PCB locator feature aids in precise positioning during installation
Fully shrouded design enhances electrical safety and performance
Right-angle orientation optimizes space utilization on PCBs
Designed for through-hole termination, supporting robust connections
PCB locator feature aids in precise positioning during installation
Fully shrouded design enhances electrical safety and performance
Right-angle orientation optimizes space utilization on PCBs
Designed for through-hole termination, supporting robust connections
Related links
- Molex 43650 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43650 Series Vertical Surface Connector 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Header 3 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
