Molex 45985 Series Right Angle Through Hole PCB Header, 24 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded

Subtotal (1 pack of 50 units)*

€227.60

(exc. VAT)

€279.95

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€227.60€4.552

*price indicative

RS Stock No.:
691-689
Mfr. Part No.:
45985-0142
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

45985

Pitch

1.27mm

Current

1A

Number of Contacts

24

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

High Performance Alloy

Row Pitch

1.27mm

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Tail Pin Length

2.90mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

30V

COO (Country of Origin):
CN
The Molex EXTreme LPHPower Plug is designed for high-performance applications, providing a reliable connection in board-to-board communications. This right-angle connector features 24 signal contacts, optimally plated with select gold for enhanced conductivity and durability. Its Compact design is compatible with 2.36mm thick PC boards, making it well-suited for intricate electronic layouts. With a maximum current rating of 1.0A and a voltage capacity of 30V DC for signals, this connector meets the rigorous demands of modern electronic environments. Built with high-temperature thermoplastic resin and high-performance alloy metal, it promises both resilience and effectiveness in varied operating conditions, offering a robust solution for electronics engineers and manufacturers.

Select gold plating for superior conductivity and corrosion resistance
Durable construction rated for 250 mating cycles
Compatible with 2.36mm thick PCBs, ensuring a secure fit
Rated for -40° to +105°C operating temperature range for versatility
Features a through-hole termination style for strong PCB anchoring
Resin material provides high-temperature resistance and reliability
Industry compliant, including EU RoHS and REACH standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy