Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header, 30 Contact(s), 1.27 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 720-0373
- Mfr. Part No.:
- 45985-6442
- Manufacturer:
- Molex
Get a bulk buy discount
Add 20 more to save 13%
View bulk pricing optionsSubtotal (1 unit)*
€19.58
(exc. VAT)
€24.08
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | €19.58 | - |
| 20 - 74 | €16.97 | 13% |
| 75 - 299 | €16.07 | 17% |
| 300 - 599 | €14.02 | 28% |
| 600 + | €12.92 | 34% |
*price indicative
- RS Stock No.:
- 720-0373
- Mfr. Part No.:
- 45985-6442
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | EXTreme LPHPower | |
| Pitch | 1.27mm | |
| Current | 27A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 1.27mm | |
| Tail Pin Length | 3.6mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series EXTreme LPHPower | ||
Pitch 1.27mm | ||
Current 27A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Copper Alloy Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 1.27mm | ||
Tail Pin Length 3.6mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- US
Low Profile Hybrid PCB Header
These EXTreme LPHPower hybrid PCB header power connectors combine mixed power and signal contacts for high current board to board applications. The low profile 7.50mm design of these PCB header power connectors improves system airflow and provides 127.0A per linear inch. These low profile hybrid PCB headers also have two isolated power contacts per housing bay allowing power and return circuits in a single bay for a total of 60.0A per power bay. The EXTreme LPHPower hybrid PCB headers mate with 45984 series receptacles, see stock number 720-0317 typically and the 46114 series receptacles, see stock number 720-0443 typically
Molex EXTreme LPHpower Range
Related links
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 1.27 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Through Hole PCB Header 12 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Right Angle Connector 12 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Right Angle Connector 12 mm Pitch Shrouded
- Molex EXTreme LPHPower Series Right Angle Through Hole Heavy Duty Power Connector 2 Row, 2.54 mm Pitch
- Molex EXTreme LPHPower Series Straight Through Hole Heavy Duty Power Connector 2 Row, 1.27 mm Pitch
- Molex EXTreme LPHPower Series Straight Through Hole Heavy Duty Power Connector 2 Row, 2.54 mm Pitch
