Molex 5569 Series Right Angle Through Hole Connector, 16 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-712
- Mfr. Part No.:
- 50-36-2426
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-712
- Mfr. Part No.:
- 50-36-2426
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 5569 | |
| Product Type | Connector | |
| Current | 13A | |
| Pitch | 4.20mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Matte Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 4.20mm | |
| Tail Pin Length | 3.50mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179, CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 5569 | ||
Product Type Connector | ||
Current 13A | ||
Pitch 4.20mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Matte Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 4.20mm | ||
Tail Pin Length 3.50mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179, CSA LR19980 | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Header is designed for optimal power and wire-to-board connectivity, featuring a dual-row configuration with 16 circuits for reliable performance in various applications. Crafted with an LCP housing rated to 94V-0, this right-angle header is not only robust but also glow-wire capable for enhanced safety. Its precise build caters to up to 13A per circuit when mated with compatible receptacles, ensuring high efficiency in power-sensitive environments. Perfect for PCB placement with a recommended thickness of 1.78mm and available in an elegant black resin, this component is well-suited for demanding electrical applications requiring a Durable and effective interconnect solution.
Dual-row design enabling 16 circuits for efficient power distribution
Compatible with 45750 Mini-Fit Plus HCS Crimp Terminal for optimal current handling
Glow-wire capable, enhancing safety for high-temperature applications
Enables seamless through-hole termination for reliable PCB connections
Maximum operational temperature range of -40° to +105°C, Ideal for diverse environments
Matte tin plating ensures excellent conductivity while resisting corrosion
Lightweight at just 6.730 grams for practical application in various devices
Compatible with 45750 Mini-Fit Plus HCS Crimp Terminal for optimal current handling
Glow-wire capable, enhancing safety for high-temperature applications
Enables seamless through-hole termination for reliable PCB connections
Maximum operational temperature range of -40° to +105°C, Ideal for diverse environments
Matte tin plating ensures excellent conductivity while resisting corrosion
Lightweight at just 6.730 grams for practical application in various devices
Related links
- Molex 5569 Series Right Angle Through Hole Connector 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole Header 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Vertical Press Fit PCB Header 2 mm Pitch Shrouded
