Molex 5569 Series Right Angle Through Hole Header, 18 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-131
- Mfr. Part No.:
- 50-36-1836
- Manufacturer:
- Molex
Subtotal (1 tray of 30 units)*
€235.21
(exc. VAT)
€289.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €235.21 | €7.84 |
*price indicative
- RS Stock No.:
- 694-131
- Mfr. Part No.:
- 50-36-1836
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 5569 | |
| Current | 13A | |
| Pitch | 4.20mm | |
| Number of Contacts | 18 | |
| Housing Material | 66 Nylon | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.60mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 5569 | ||
Current 13A | ||
Pitch 4.20mm | ||
Number of Contacts 18 | ||
Housing Material 66 Nylon | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.60mm | ||
Standards/Approvals EU RoHS Compliant | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Header is designed for reliable power and signal connections in Compact electronic applications. Featuring a dual-row configuration with 18 circuits, this right-angle header provides a secure snap-in locking mechanism for PCB mounting, ensuring durability and ease of assembly. Manufactured from polyamide nylon 6/6 with low-halogen properties and a gold flash plating, it offers excellent electrical performance while complying with stringent environmental regulations. This header is optimised for efficiency, accommodating a maximum current of 13A per contact and operating within a temperature range of -40° to +105°C, making it Ideal for diverse applications, including power and wire-to-board connections.
Designed for robust power and signal connectivity
Dual-row configuration with 18 loaded circuits
Right-angle design allows for space-efficient PCB placement
Snap-in plastic peg lock ensures secure mounting
Rated for maximum current of 13A per contact, Ideal for high-power applications
Meets various industry compliance standards, including EU RoHS and REACH SVHC
Durability ensured with a mating cycle capability of 30
Dual-row configuration with 18 loaded circuits
Right-angle design allows for space-efficient PCB placement
Snap-in plastic peg lock ensures secure mounting
Rated for maximum current of 13A per contact, Ideal for high-power applications
Meets various industry compliance standards, including EU RoHS and REACH SVHC
Durability ensured with a mating cycle capability of 30
Related links
- Molex 5569 Series Right Angle Through Hole Connector 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole Connector 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole Header 4.20 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5569 Series Vertical PCB Header 4.2 mm Pitch Shrouded
