Molex 43045 Series Right Angle Surface PCB Header, 10 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Image representative of range

Subtotal (1 reel of 200 units)*

€808.68

(exc. VAT)

€994.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€808.68€4.043

*price indicative

RS Stock No.:
691-773
Mfr. Part No.:
43045-1007
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

43045

Current

8.5A

Pitch

3mm

Number of Contacts

10

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Wire-to-Board

Contact Plating

Gold

Contact Material

Brass

Termination Type

Surface Mount

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

EU RoHS Compliant

COO (Country of Origin):
CN
The Molex Micro-Fit 3.0 Right-Angle Header is designed for precise connectivity in power and wire-to-board applications. This dual-row header accommodates 10 circuits with a Compact 3.00mm pitch, ensuring optimal functionality in confined spaces. Featuring a high-temperature thermoplastic construction and a PCB press-fit metal retention clip, it guarantees reliable performance even under challenging conditions. The Micro-Fit 3.0 header is glow-wire capable, adhering to stringent safety standards, making it suitable for various industries. Whether in consumer electronics or industrial equipment, this product delivers exceptional durability and longevity, reinforcing its status as an Ideal choice for demanding applications.

Black resin colours enhances aesthetics while maintaining functionality
Durability rated for 30 mating cycles, ensuring long-term usability
Right-angle orientation optimizes PCB layout, saving space in electronic designs
Compliant with industry standards such as EU RoHS and REACH SVHC for safe use
Compatible with various Molex products, offering a comprehensive solution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy