Molex 55650 Series Vertical Surface Mount Plug, 70 Contact(s), 0.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-924
- Mfr. Part No.:
- 55650-0788
- Manufacturer:
- Molex
Subtotal (1 reel of 2500 units)*
€9,652.70
(exc. VAT)
€11,872.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €9,652.70 | €3.861 |
*price indicative
- RS Stock No.:
- 691-924
- Mfr. Part No.:
- 55650-0788
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 55650 | |
| Product Type | Plug | |
| Current | 0.5A | |
| Pitch | 0.5mm | |
| Number of Contacts | 70 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface Mount | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 55650 | ||
Product Type Plug | ||
Current 0.5A | ||
Pitch 0.5mm | ||
Number of Contacts 70 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface Mount | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex SlimStack Connector is engineered for high-density applications, featuring a Compact 0.50mm pitch design that ensures optimal performance in board-to-board connections. This surface mount, dual row connector supports vertical alignment, making it Ideal for space-constrained environments. With a robust construction that includes 70 circuits and a stack height of just 2.00mm, it enhances signal integrity while accommodating the demands of various electronic applications. The products Active status indicates its reliability in modern electronics, ensuring that devices can count on seamless connections for optimal operation.
0.50mm pitch offers a Compact footprint for high-density applications
Supports dual row configuration, facilitating space-saving designs
Built with high-temperature thermoplastic for durability and long-lasting use
Surface mount style provides ease of integration into PCBs
Durability rating of 30 mating cycles enhances longevity and reliability
Low-halogens compliant, contributing to environmentally friendly product options
Compatible with various component types, enabling versatile applications
Designed for vertical orientation, optimising layout in restricted spaces
Supports dual row configuration, facilitating space-saving designs
Built with high-temperature thermoplastic for durability and long-lasting use
Surface mount style provides ease of integration into PCBs
Durability rating of 30 mating cycles enhances longevity and reliability
Low-halogens compliant, contributing to environmentally friendly product options
Compatible with various component types, enabling versatile applications
Designed for vertical orientation, optimising layout in restricted spaces
Related links
- Molex 55909 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 501745 Series Vertical Surface Mount PCB Header 0.4 mm Pitch Unshrouded
- Molex 55560 Series Vertical Surface Mount Plug 0.5 mm Pitch Shrouded
- Hirose DF17 Series Straight Surface PCB Header 0.5 mm Pitch Shrouded
- Molex 55289 Series Right Angle Surface Mount Plug 0.5 mm Pitch Shrouded
- TE Connectivity 530340 Series Board PCB Header 0.1 mm Pitch Unshrouded
- Samtec FTS Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
