Molex 501745 Series Vertical Surface PCB Header, 70 Contact(s), 400 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 691-279
- Mfr. Part No.:
- 501745-0701
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 reel of 2500 units)*
€4,816.98
(exc. VAT)
€5,924.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,816.98 | €1.927 |
*price indicative
- RS Stock No.:
- 691-279
- Mfr. Part No.:
- 501745-0701
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 501745 | |
| Product Type | PCB Header | |
| Pitch | 400μm | |
| Current | 300mA | |
| Number of Contacts | 70 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Brass and Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 501745 | ||
Product Type PCB Header | ||
Pitch 400μm | ||
Current 300mA | ||
Number of Contacts 70 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Brass and Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 50V | ||
- COO (Country of Origin):
- KR
The Molex Slim Stack Board-to-Board Plug is meticulously designed for high-density applications, featuring a Compact 0.40mm pitch for efficient board integration. This connector boasts a dual-row design with up to 70 circuits, ensuring optimal signal integrity for board-to-board connections. Engineered for maximum durability, it supports up to 30 mating cycles while maintaining reliable performance within a temperature range of -40° to +105°C. With its J-Bend series configuration, this product perfectly aligns versatility and functionality, making it an Ideal choice for various electronic applications, particularly where space is at a premium. Its robust construction, composed of brass and liquid crystal polymer, guarantees longevity, making it a dependable solution for modern electronic designs.
Vertical orientation enables easier integration in tight spaces
Solder tab plating of tin provides excellent conductivity and reliability
Low-halogen compliance meets stringent environmental standards
Surface mount termination Interface simplifies assembly processes
Polarized to prevent incorrect mating, ensuring user confidence
Related links
- Molex 501745 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 501745 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 55909 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 501745 Series Vertical Surface Header 400 μm Pitch Shrouded
- Molex 501745 Series Vertical Surface Connector 400 μm Pitch Shrouded
- Molex 53748 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 53885 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 504622 Series Vertical Surface PCB Header 350 μm Pitch Shrouded
