Molex 55289 Series Right Angle Surface Mount Plug, 60 Contact(s), 0.5 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-297
- Mfr. Part No.:
- 55289-0608
- Manufacturer:
- Molex
Subtotal (1 reel of 1000 units)*
€1,557.25
(exc. VAT)
€1,915.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,557.25 | €1.557 |
*price indicative
- RS Stock No.:
- 691-297
- Mfr. Part No.:
- 55289-0608
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Plug | |
| Series | 55289 | |
| Pitch | 0.5mm | |
| Current | 500mA | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 50V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Plug | ||
Series 55289 | ||
Pitch 0.5mm | ||
Current 500mA | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 50V | ||
- COO (Country of Origin):
- JP
The Molex Slim Stack Plug is designed for seamless board-to-board connectivity, delivering reliability and efficiency in Compact spaces. Featuring a 0.50mm pitch, this surface mount connector accommodates dual rows and 60 circuits, providing a robust solution for various applications. This connector is Ideal for signal transmission while maintaining low halogen content, aligning with modern environmental compliance standards including EU RoHS and REACH SVHC guidelines. Its Compact right-angle design optimizes space without compromising on performance, making it suitable for high-density applications. The Slim Stack Plug stands out with its gold plating on contact surfaces, ensuring Durable performance and superior conductivity.
Right-angle orientation simplifies assembly and saves space on the PCB
Surface mount Interface reduces footprint on the printed circuit board, streamlining design
Compliant with multiple environmental standards ensures responsibility in material sourcing
Locking mechanism provides a secure connection, minimizing accidental disconnections
High-temperature thermoplastic material guarantees stability under varying conditions
Surface mount Interface reduces footprint on the printed circuit board, streamlining design
Compliant with multiple environmental standards ensures responsibility in material sourcing
Locking mechanism provides a secure connection, minimizing accidental disconnections
High-temperature thermoplastic material guarantees stability under varying conditions
Related links
- Molex BB H4 Series Vertical Surface Plug 0.4 mm Pitch Shrouded
- Molex SlimStack Series Straight 60 Contact(s) 2 Row, Shrouded
- Molex 55560 Series Vertical Surface Plug 0.5 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Hirose FX22 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Hirose FunctionMAX FX23 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec ST5 Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
- Samtec QTH Series Right Angle Surface PCB Header 0.5 mm Pitch Shrouded
