Molex 87834 Series Vertical Through Hole PCB Header, 6 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-954
- Mfr. Part No.:
- 87834-0611
- Manufacturer:
- Molex
Subtotal (1 tray of 120 units)*
€239.58
(exc. VAT)
€294.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €239.58 | €1.997 |
*price indicative
- RS Stock No.:
- 691-954
- Mfr. Part No.:
- 87834-0611
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87834 | |
| Product Type | PCB Header | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 6 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | PCB Header | |
| Contact Material | Gold Plated | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 120°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.43mm | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87834 | ||
Product Type PCB Header | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Number of Contacts 6 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System PCB Header | ||
Contact Material Gold Plated | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 120°C | ||
Contact Gender Male | ||
Tail Pin Length 3.43mm | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex C-Grid header is a versatile and reliable component designed for signal and wire-to-board applications. Offering a 2.54mm pitch, this dual-row, low-profile header is shrouded and lead-free, making it an Ideal choice for modern electronic designs. Featuring six circuits in a natural resin colour, it ensures secure PCB locators and embodies compliance with industry standards, thus assuring robust performance in diverse environments. With a temperature range of -55° to +120°C, the C-Grid header is engineered for durability and efficiency, suitable for a wide array of electronic projects.
Lead-free construction for environmentally conscious design
Dual-row configuration for improved space efficiency
PCB retention feature ensures secure attachment on the board
Natural resin colour for seamless integration into various applications
Rated for a maximum of 2.5A current, providing safe electrical connectivity
Operable within a broad temperature range, ensuring consistency in performance
Compliant with EU RoHS and REACH SVHC for regulatory assurance
Vertical orientation aids in Compact designs and effective space utilisation
Easy to mate with 1.27mm pitch ribbon cable connectors, enhancing versatility
Dual-row configuration for improved space efficiency
PCB retention feature ensures secure attachment on the board
Natural resin colour for seamless integration into various applications
Rated for a maximum of 2.5A current, providing safe electrical connectivity
Operable within a broad temperature range, ensuring consistency in performance
Compliant with EU RoHS and REACH SVHC for regulatory assurance
Vertical orientation aids in Compact designs and effective space utilisation
Easy to mate with 1.27mm pitch ribbon cable connectors, enhancing versatility
Related links
- Molex 87834 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 87834 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 87834 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 44474 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 70541 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex SL Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
