Molex 87834 Series Vertical Through Hole PCB Header, 26 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-497
- Mfr. Part No.:
- 87834-2611
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-497
- Mfr. Part No.:
- 87834-2611
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87834 | |
| Pitch | 2.54mm | |
| Current | 2.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Gold Plated | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 120°C | |
| Tail Pin Length | 3.43mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87834 | ||
Pitch 2.54mm | ||
Current 2.5A | ||
Housing Material Nylon | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Gold Plated | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 120°C | ||
Tail Pin Length 3.43mm | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex C-Grid 2.54mm Pitch Header is expertly designed for wire-to-board applications, ensuring reliable connectivity in a Compact form factor. This dual-row, low-profile header seamlessly supports a maximum of 26 circuits and is constructed from Durable nylon, with gold plating on the mating surface for enhanced conductivity. Its innovative design incorporates PCB locators for improved alignment during assembly, significantly reducing installation errors. With a working temperature range spanning from -55°C to +120°C and compliant with various industry standards, this versatile component meets stringent performance requirements while offering ease of integration into your electronic designs.
Active status ensures you have access to a reliable component
Dual-row design optimises space and enhances circuit density
Lead-free construction ensures compliance with environmental regulations
Vertical orientation provides efficient use of PCB space
Natural resin colour withstands environmental challenges, maintaining aesthetics
PCB retention features enhance durability and secure fit
Integrated PCB locators simplify assembly, reducing time and potential errors
Max current rating of 2.5A per contact supports a wide range of applications
Dual-row design optimises space and enhances circuit density
Lead-free construction ensures compliance with environmental regulations
Vertical orientation provides efficient use of PCB space
Natural resin colour withstands environmental challenges, maintaining aesthetics
PCB retention features enhance durability and secure fit
Integrated PCB locators simplify assembly, reducing time and potential errors
Max current rating of 2.5A per contact supports a wide range of applications
Related links
- Molex 87834 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 87834 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 87834 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70247 Series Right Angle PCB PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid III Series PCB Header 2.54 mm Pitch Shrouded
- Molex 90130 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex C-Grid Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 3190 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
