Molex 87834 Series Vertical Through Hole PCB Header, 16 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-926
- Mfr. Part No.:
- 87834-1611
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-926
- Mfr. Part No.:
- 87834-1611
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87834 | |
| Current | 2.5A | |
| Pitch | 2.54mm | |
| Number of Contacts | 16 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | PCB Header | |
| Contact Plating | Gold | |
| Contact Material | Gold Plated | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 120°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.43mm | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87834 | ||
Current 2.5A | ||
Pitch 2.54mm | ||
Number of Contacts 16 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System PCB Header | ||
Contact Plating Gold | ||
Contact Material Gold Plated | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 120°C | ||
Contact Gender Male | ||
Tail Pin Length 3.43mm | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex C-Grid header is designed specifically for reliable signal and wire-to-board connections. This dual-row connector features a low profile and vertical orientation, making it an Ideal choice for applications with limited space. Constructed with lead-free materials, it ensures compliance with industry standards while delivering exceptional performance through its gold flash plating and robust nylon resin. With a 2.54mm pitch and 16 circuits, this connector is perfectly suited for high-density configurations, providing a secure and efficient connection for any PCB design.
Designed for 2.54mm pitch applications for effective space utilisation
Dual-row layout allows for high circuit density in Compact designs
Lead-free construction promotes environmental safety and compliance
Gold flash plating enhances conductivity for reliable performance
Vertical orientation optimises installation in tight spaces
Robust nylon resin ensures durability under various operating conditions
PCB retention features ensure secure placement on printed circuit boards
Compatible with 1.27mm pitch ribbon cable connectors for versatile design options
Dual-row layout allows for high circuit density in Compact designs
Lead-free construction promotes environmental safety and compliance
Gold flash plating enhances conductivity for reliable performance
Vertical orientation optimises installation in tight spaces
Robust nylon resin ensures durability under various operating conditions
PCB retention features ensure secure placement on printed circuit boards
Compatible with 1.27mm pitch ribbon cable connectors for versatile design options
Related links
- Molex 87834 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 87834 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 87834 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 70543 Series Vertical PCB Header 2.54 mm Pitch Shrouded
- Molex 70022 Series Vertical Panel PCB Header 2.54 mm Pitch Shrouded
- Molex 6373 Series Vertical PCB PCB Header 2.54 mm Pitch Shrouded
- Molex 70568 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- RS PRO Vertical Surface PCB Header 2.54 mm Pitch Shrouded
