Molex 90121 Series Right Angle Through Hole PCB Header, 13 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 691-963
- Mfr. Part No.:
- 90121-0133
- Manufacturer:
- Molex
Subtotal (1 tray of 250 units)*
€245.57
(exc. VAT)
€302.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €245.57 | €0.982 |
*price indicative
- RS Stock No.:
- 691-963
- Mfr. Part No.:
- 90121-0133
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90121 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Number of Contacts | 13 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | PCB Header | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.9mm | |
| Contact Gender | Male | |
| Standards/Approvals | IEC-62474 | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90121 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Number of Contacts 13 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System PCB Header | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.9mm | ||
Contact Gender Male | ||
Standards/Approvals IEC-62474 | ||
Voltage 350V | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III Header is an Advanced PCB header designed for reliable wire-to-board signal applications. Featuring a single-row configuration with 13 circuits, this product offers efficient connectivity in confined spaces. Its right-angle orientation optimizes space on your PCB while ensuring seamless integration with mating components. The header is constructed with high-quality materials, including brass metal and polyester resin, ensuring durability and excellent performance. Compliant with various industry standards, this Active product is suitable for a wide range of applications, including electronic devices that require robust connectivity solutions. The combination of tin plating and a flammability rating of 94V-0 further enhances its reliability, making it a trusted choice for any project.
Operates effectively within a temperature range of -55° to +125°C
Meets UL E29179 standards for electrical safety and reliability
Through-hole termination Interface style supports easy installation
Low-profile design aids in optimizing space within electronic assemblies
Mates seamlessly with various C-Grid III connectors for cohesive integration
Meets UL E29179 standards for electrical safety and reliability
Through-hole termination Interface style supports easy installation
Low-profile design aids in optimizing space within electronic assemblies
Mates seamlessly with various C-Grid III connectors for cohesive integration
Related links
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
