Molex 90121 Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 693-935
- Mfr. Part No.:
- 90121-0125
- Manufacturer:
- Molex
Subtotal (1 tray of 500 units)*
€275.52
(exc. VAT)
€338.89
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €275.52 | €0.551 |
*price indicative
- RS Stock No.:
- 693-935
- Mfr. Part No.:
- 90121-0125
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 90121 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Number of Contacts | 5 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Tail Pin Length | 2.9mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 90121 | ||
Current 3A | ||
Pitch 2.54mm | ||
Number of Contacts 5 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Tail Pin Length 2.9mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III Header is expertly engineered to offer reliable connectivity in a Compact design. This single-row, right-angle header accommodates up to five circuits, making it an Ideal component for efficient signal transfer in PCB applications. Featuring robust tin plating and constructed from Durable polyester resin, the header ensures optimal performance in various environments. With a maximum current rating of 3.0A and voltage capacity of up to 350V, this header is perfect for demanding wire-to-board applications. Its thoughtful design includes a through-hole termination Interface and a temperature range of -55° to +125°C, providing adaptability across different operational conditions, ensuring a dependable connection in every application.
Features a Compact right-angle layout for space-saving configurations
Operates effectively over a temperature range of -55° to +125°C
Utilizes through-hole termination for secure and stable connections
Lightweight design at only 0.386g, facilitating easy installation
Compatible with other C-Grid III components for expanded functionality
Operates effectively over a temperature range of -55° to +125°C
Utilizes through-hole termination for secure and stable connections
Lightweight design at only 0.386g, facilitating easy installation
Compatible with other C-Grid III components for expanded functionality
Related links
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
