Molex 90121 Series Right Angle Through Hole PCB Header, 24 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 693-505
- Mfr. Part No.:
- 90121-0784
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-505
- Mfr. Part No.:
- 90121-0784
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90121 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 24 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 2.90mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90121 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 24 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Tail Pin Length 2.90mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III Header is engineered for precision signal transmission in PCB applications, featuring a 2.54mm pitch layout. This single-row, right-angle connector accommodates up to 24 circuits, ensuring a Compact and reliable connection for your wire-to-board interfaces. With a robust 0.38μm gold selective plating and high durability, it seamlessly fits into demanding environments, maintaining electric performance up to a maximum voltage of 350V and a current capacity of 3.0A. Designed for ease of integration, its through-hole termination style provides superior stability and resilience, making it an essential component for modern electronic assemblies.
Perfect for applications requiring stable signal transmission in constrained spaces
The right-angle design ensures optimal PCB layout without compromising space
Net weight of 1.800g contributes to a lightweight assembly without sacrificing strength
Maximum operating temperature range of -55° to +125°C accommodates diverse applications
Enhanced through-hole installation ensures reliable performance and easy positioning
The right-angle design ensures optimal PCB layout without compromising space
Net weight of 1.800g contributes to a lightweight assembly without sacrificing strength
Maximum operating temperature range of -55° to +125°C accommodates diverse applications
Enhanced through-hole installation ensures reliable performance and easy positioning
Related links
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Molex 90121 Series Vertical Through Hole Header 2.54 mm Pitch Unshrouded
