Molex 43045 Series Vertical Through Hole PCB Header, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-464
- Mfr. Part No.:
- 43045-0226
- Manufacturer:
- Molex
Subtotal (1 tray of 250 units)*
€245.57
(exc. VAT)
€302.05
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €245.57 | €0.982 |
*price indicative
- RS Stock No.:
- 693-464
- Mfr. Part No.:
- 43045-0226
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43045 | |
| Product Type | PCB Header | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Number of Contacts | 2 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire to Board Connector System | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60335-1, UL E29179, CSA LR19980 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43045 | ||
Product Type PCB Header | ||
Current 8.5A | ||
Pitch 3mm | ||
Number of Contacts 2 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire to Board Connector System | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60335-1, UL E29179, CSA LR19980 | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Vertical Header is designed to facilitate efficient power and signal connections in Compact electronic applications. With a 3.00mm pitch and dual-row configuration, this robust component supports up to two circuits, ensuring a reliable Interface for various PCB designs. Engineered for high temperature resistance, it features a PCB press-fit metal retention clip, offering enhanced stability and performance in demanding environments. Its glow-wire capable design complies with strict safety standards, making it Ideal for household and similar electrical appliances. The black, high-temperature thermoplastic construction ensures durability while accommodating a wide operating temperature range from -40° to +125°C.
Vertical orientation optimizes space efficiency on PCB layouts
Black resin finish for aesthetic integration in various designs
Integrated PCB locator and retention features enhance installation accuracy
Utilizes High Temperature Thermoplastic for resilience against thermal stress
Complete compatibility with Micro-Fit 3.0 Receptacles and Cable Assemblies, ensuring flexibility in design
Black resin finish for aesthetic integration in various designs
Integrated PCB locator and retention features enhance installation accuracy
Utilizes High Temperature Thermoplastic for resilience against thermal stress
Complete compatibility with Micro-Fit 3.0 Receptacles and Cable Assemblies, ensuring flexibility in design
Related links
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Header 3 mm Pitch Shrouded
- Molex 43045 Series Straight Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
