Molex 44432 Series Vertical Through Hole PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-532
- Mfr. Part No.:
- 44432-0403
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tray of 150 units)*
€256.68
(exc. VAT)
€315.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €256.68 | €1.711 |
*price indicative
- RS Stock No.:
- 693-532
- Mfr. Part No.:
- 44432-0403
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44432 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | Nylon | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.30mm | |
| Maximum Operating Temperature | 105°C | |
| Mating Pin Length | 33mm | |
| Standards/Approvals | UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44432 | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material Nylon | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.30mm | ||
Maximum Operating Temperature 105°C | ||
Mating Pin Length 33mm | ||
Standards/Approvals UL E29179 | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI Header is meticulously engineered for versatile connectivity in demanding electronic applications. Designed as a dual-row, vertical connector with a PCB polarizing peg and 4 circuits, this product ensures reliable power and data transmission in Compact spaces. It employs selective plating with 0.76μm gold, enhancing durability while maintaining connection integrity, making it suitable for high-temperature environments. This header seamlessly fits within the PCB structure, providing essential mating capabilities while accommodating specific circuit thickness of 1.60mm. Perfectly tailored for board-to-board or wire-to-board applications, it meets stringent compliance standards, thereby ensuring safety and longevity in its operations.
Designed for through-hole termination-style for easy integration into PCBs
Durability rating supports up to 30 mating cycles for extended use
Black resin material provides a professional aesthetic while resisting wear
Flammability rating of 94V-0 ensures safety in various conditions
Meets EU RoHS compliance to adhere to environmental standards
Durability rating supports up to 30 mating cycles for extended use
Black resin material provides a professional aesthetic while resisting wear
Flammability rating of 94V-0 ensures safety in various conditions
Meets EU RoHS compliance to adhere to environmental standards
Related links
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Board PCB Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44432 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
