Molex 44432 Series Vertical Through Hole PCB Header, 6 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
265-9371
Mfr. Part No.:
44432-0602
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

44432

Current

8.5A

Pitch

3mm

Number of Contacts

6

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Micro Fit Connector System

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Termination Type

Tin

Maximum Operating Temperature

105°C

Tail Pin Length

3.3mm

Standards/Approvals

CSA LR19980, UL E29179

Voltage

250V

COO (Country of Origin):
US
The Molex Micro-Fit BMI header has vertical orientation with dual row and PCB polarizing peg. It is made with brass material and 0. 38μm selective gold plating.

Kinked tails

6 circuits

Net weight 1.512/g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy