Molex 44432 Series Vertical Board PCB Header, 10 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€4.88

(exc. VAT)

€6.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€4.88
10 - 24€4.42
25 +€4.00

*price indicative

RS Stock No.:
265-9374
Mfr. Part No.:
44432-1002
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

44432

Current

8.5A

Pitch

3mm

Number of Contacts

10

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Micro Fit Connector System

Mount Type

Board

Contact Plating

Gold

Contact Material

Brass

Row Pitch

3mm

Termination Type

Solder

Minimum Operating Temperature

-40°C

Tail Pin Length

3.3mm

Maximum Operating Temperature

105°C

Standards/Approvals

CSA LR19980, UL E29179

Voltage

250V

COO (Country of Origin):
US
The Molex Micro-Fit BMI header has vertical orientation with dual row and PCB polarizing peg. It is made with brass material and 0. 38μm selective gold plating.

Kinked tails

10 circuits

Net weight 2.020/g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy