Molex 44475 Series Straight Cable PCB Header, 24 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-535
- Mfr. Part No.:
- 44475-2421
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 693-535
- Mfr. Part No.:
- 44475-2421
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44475 | |
| Current | 8A | |
| Pitch | 3mm | |
| Housing Material | 66 Nylon | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Matte Tin over Nickel | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 6mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44475 | ||
Current 8A | ||
Pitch 3mm | ||
Housing Material 66 Nylon | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Matte Tin over Nickel | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 6mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Senior HCS receptacle header features a 4.20 mm pitch with a dual row vertical design. It is blind mating and includes snap-in plastic pegs for secure positioning, supporting 24 circuits and providing reliable and Durable wire-to-board connections in industrial and electronic applications.
Delivers high-performance capabilities for seamless data transmission
Optimized for maintaining signal integrity in high-speed contexts
User-friendly design allows for quick and efficient installation
Suitable for both commercial and industrial applications
Robust construction ensures durability in demanding environments
Related links
- Molex 44475 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 44475 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Wurth Elektronik WR-BHD Series Straight Cable PCB Header 2.54 mm Pitch Shrouded
- Molex 51022 Series Straight Cable PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 221591 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
