Molex 44914 Series Vertical Through Hole PCB Header, 24 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-254
- Mfr. Part No.:
- 44914-7403
- Manufacturer:
- Molex
Subtotal (1 tray of 25 units)*
€294.08
(exc. VAT)
€361.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €294.08 | €11.763 |
*price indicative
- RS Stock No.:
- 691-254
- Mfr. Part No.:
- 44914-7403
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 44914 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 24 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | High Performance Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 44914 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 24 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material High Performance Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Micro-Fit CPI Header is designed for Durable wire-to-board applications, offering robust connectivity with 24 circuits in a dual-row vertical configuration. Engineered with high-performance materials, this header excels in situations requiring compliance with stringent safety standards. It ensures reliable performance under varying temperatures, operating efficiently between -40° to +125°C. The innovative compliant pin Interface allows for easy integration while also being compliant with global safety standards, including UL 94V-0 and IEC regulations. Ideal for high-temperature environments, the Micro-Fit CPI Header guarantees exceptional conductivity and maximized longevity, making it a suitable choice for demanding power applications.
Offers through-hole compliant pin termination for reliably secure connections
Polarized design enhances connection integrity, preventing mismating
Includes high-performance alloy for improved electrical conductivity and performance
Compact and lightweight, weighing only 3.102g for easier handling and installation
Durability rated for 30 mating cycles, ensuring longevity and consistent performance
Polarized design enhances connection integrity, preventing mismating
Includes high-performance alloy for improved electrical conductivity and performance
Compact and lightweight, weighing only 3.102g for easier handling and installation
Durability rated for 30 mating cycles, ensuring longevity and consistent performance
Related links
- Molex 44914 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Vertical PCB PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Vertical Through Hole Header 3 mm Pitch Shrouded
- Molex 44914 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44914 Series Straight Through Hole Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
