Molex 87832 Series Vertical Surface PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-677
- Mfr. Part No.:
- 87832-1423
- Manufacturer:
- Molex
Subtotal (1 tube of 160 units)*
€287.50
(exc. VAT)
€353.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €287.50 | €1.797 |
*price indicative
- RS Stock No.:
- 693-677
- Mfr. Part No.:
- 87832-1423
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 87832 | |
| Product Type | PCB Header | |
| Current | 2A | |
| Pitch | 2mm | |
| Housing Material | Nylon | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | CSA, UL | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 87832 | ||
Product Type PCB Header | ||
Current 2A | ||
Pitch 2mm | ||
Housing Material Nylon | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals CSA, UL | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is designed for seamless wire-to-board applications, offering robust connectivity with its dual row, vertical configuration. This component is crafted with precision, featuring 14 circuits and a Compact 2.00mm pitch. Engineered for reliability, it incorporates shrouded contacts with superior lead-free construction, ensuring compliance with stringent standards. The integrated pick-and-place cap facilitates efficient installation, while the locking windows enhance stability during operation. With a durability rating of up to 100 mating cycles, this product meets the demands of modern electronic assemblies in a variety of environments.
14 circuits offer optimal connectivity for complex designs
Shrouded contacts prevent misalignment and improve reliability
Lead-free construction ensures compliance with environmental regulations
Durable design withstands up to 100 mating cycles for prolonged performance
Integrated pick-and-place cap simplifies assembly processes
Vertical orientation allows for space-saving configurations
Black nylon resin provides excellent insulation and strength
PCB locator feature aids in precise component positioning
Shrouded contacts prevent misalignment and improve reliability
Lead-free construction ensures compliance with environmental regulations
Durable design withstands up to 100 mating cycles for prolonged performance
Integrated pick-and-place cap simplifies assembly processes
Vertical orientation allows for space-saving configurations
Black nylon resin provides excellent insulation and strength
PCB locator feature aids in precise component positioning
Related links
- Molex 87832 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
