Molex 79109 Series Vertical Surface Mount Receptacle, 50-Contact, 2 Row, 2 mm Pitch Surface Mount
- RS Stock No.:
- 693-855
- Mfr. Part No.:
- 79109-1024
- Manufacturer:
- Molex
Subtotal (1 tube of 30 units)*
€227.24
(exc. VAT)
€279.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €227.24 | €7.575 |
*price indicative
- RS Stock No.:
- 693-855
- Mfr. Part No.:
- 79109-1024
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 2mm | |
| Current | 1A | |
| Termination Type | Surface Mount | |
| Housing Material | Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 125V | |
| Series | 79109 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 2mm | ||
Current 1A | ||
Termination Type Surface Mount | ||
Housing Material Thermoplastic | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 125V | ||
Series 79109 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- SG
The Molex Milli Grid receptacle is expertly designed for surface mounting, facilitating vertical TOP and bottom entry in diverse circuit applications. Its robust construction with 0.38μm selective gold plating supports up to 50 circuits while maintaining lead-free compliance. This product seamlessly integrates into PCB headers and receptacles, making it a reliable solution for board-to-board signal applications. Active in status, the milli-grid receptacle effectively combines durability and versatility, ensuring performance across operating temperatures from -55°C to +105°C. Whether for industrial or consumer electronics, it stands out through its optimal design and commitment to environmental compliance.
Supports up to 50 circuits, allowing for efficient space usage in designs
Constructed with high temperature thermoplastic which enhancing durability
Lead-free materials ensure compliance with environmental regulations
Designed for a maximum of 50 mating cycles, promoting longevity in installations
Built for vertical orientation, Ideal for Compact electronic assemblies
Maximum temperature rating of 260°C accommodates various soldering processes
Complies with both EU RoHS and REACH regulations which ensuring safety and sustainability
Related links
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
- Molex 79109 Series Vertical Surface Mount Receptacle 2 Row, 2 mm Pitch Surface Mount
