Molex 87832 Series Vertical Surface Mount PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 694-210
- Mfr. Part No.:
- 87832-1021
- Manufacturer:
- Molex
Subtotal (1 tube of 200 units)*
€311.45
(exc. VAT)
€383.08
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €311.45 | €1.557 |
*price indicative
- RS Stock No.:
- 694-210
- Mfr. Part No.:
- 87832-1021
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 87832 | |
| Current | 2A | |
| Pitch | 2mm | |
| Number of Contacts | 10 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 87832 | ||
Current 2A | ||
Pitch 2mm | ||
Number of Contacts 10 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 125V | ||
- COO (Country of Origin):
- MY
The Molex Milli Grid PCB header is engineered to facilitate seamless signal and wire-to-board connections. Designed with a 2.00mm pitch, this dual-row connector ensures reliable performance in space-constrained applications. Constructed for surface mount installations, it integrates features such as a shrouded design and a gold-plated contact system for optimal conductivity and durability. Its robust structure is compliant with various industry standards, making it a reliable choice for a multitude of electronic applications. With its PCB locator and polarization slot, this header simplifies the assembly process, ensuring precise alignment and secure connections.
Active status ensures up-to-date availability for projects
12 circuits provide flexibility for various applications
Lead-free construction promotes environmental sustainability
Mates with a range of compatible parts for enhanced adaptability
Durability rated for up to 100 mating cycles ensures reliability
Vertical orientation optimises space efficiency on PCB layouts
Black resin offers aesthetic appeal while maintaining structural integrity
Temperature range of -55°C to +105°C enables diverse environmental usability
12 circuits provide flexibility for various applications
Lead-free construction promotes environmental sustainability
Mates with a range of compatible parts for enhanced adaptability
Durability rated for up to 100 mating cycles ensures reliability
Vertical orientation optimises space efficiency on PCB layouts
Black resin offers aesthetic appeal while maintaining structural integrity
Temperature range of -55°C to +105°C enables diverse environmental usability
Related links
- Molex 87832 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 87832 Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
