TE Connectivity 2487881 Series Vertical Surface Receptacle, 60 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 728-683
- Mfr. Part No.:
- 2487881-6
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 3300 units)*
€6,537.85
(exc. VAT)
€8,041.56
(inc. VAT)
Temporarily out of stock
- Shipping from 09 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €6,537.85 | €1.981 |
*price indicative
- RS Stock No.:
- 728-683
- Mfr. Part No.:
- 2487881-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 2487881 | |
| Product Type | Receptacle | |
| Pitch | 800μm | |
| Current | 500mA | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | PCB Connection | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | UL 94V 0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 2487881 | ||
Product Type Receptacle | ||
Pitch 800μm | ||
Current 500mA | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type PCB Connection | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals UL 94V 0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector plug is a Compact electrical connection solution designed for reliable signal transmission in demanding environments. it features a Durable thermoplastic housing with copper alloy contacts to ensure stable performance and long service life.
Includes Thermoplastic housing for durability and insulation
Uses Copper alloy contacts and peg for reliable conductivity
Supports Contact rating up to 0.5 amp
Operates Within a temperature range of -40°C to +125°C
Ensures Stable performance in harsh environmental conditions
Provides Compact design for easy integration in assemblies
Related links
- TE Connectivity 2487881 Series Vertical Surface Receptacle 800 μm Pitch Shrouded
- TE Connectivity 24874 Series Right Angle Surface Receptacle 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Straight Surface Receptacle 800 μm Pitch Shrouded
- Molex 500913 Series Vertical Surface Receptacle 2 Row, 400 μm Pitch Surface Mount
- TE Connectivity AMPMODU Series Vertical Through Hole Receptacle 2.54 mm Pitch Unshrouded
- TE Connectivity 2487 Series Right Angle Surface Mount PCB Header 800 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface Receptacle 800 μm Pitch Shrouded
- TE Connectivity 2487 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
