TE Connectivity 2487881 Series Vertical Surface Receptacle, 40 Contact(s), 800 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 728-678
- Mfr. Part No.:
- 2487881-4
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 3300 units)*
€7,878.37
(exc. VAT)
€9,690.40
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €7,878.37 | €2.387 |
*price indicative
- RS Stock No.:
- 728-678
- Mfr. Part No.:
- 2487881-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Series | 2487881 | |
| Current | 500mA | |
| Pitch | 800μm | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | PCB Connection | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V 0 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Series 2487881 | ||
Current 500mA | ||
Pitch 800μm | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type PCB Connection | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V 0 | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector plug is a Compact electrical connection solution designed for reliable signal transmission in demanding environments. it features a Durable thermoplastic housing with copper alloy contacts to ensure stable performance and long service life.
Includes Thermoplastic housing for durability and insulation
Uses Copper alloy contacts and peg for reliable conductivity
Supports Contact rating up to 0.5 amp
Operates Within a temperature range of -40°C to +125°C
Ensures Stable performance in harsh environmental conditions
Provides Compact design for easy integration in assemblies
Related links
- TE Connectivity 2487881 Series Vertical Surface Receptacle 800 μm Pitch Shrouded
- Wurth Elektronik WR-BTB Series Vertical Surface Receptacle 400 μm Pitch Unshrouded
- Amphenol ICC BergStak® 0.5 mm Series Vertical Surface Receptacle 2 Row, 500 μm Pitch SMT/Through-Hole
- Wurth Elektronik WR-BTB Series Vertical Surface Receptacle 500 μm Pitch Unshrouded
- Molex 500913 Series Vertical Surface Receptacle 2 Row, 400 μm Pitch Surface Mount
- TE Connectivity 2487 Series Right Angle Surface Mount PCB Header 800 μm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Receptacle 500 μm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Receptacle 500 μm Pitch Shrouded
