HARTING Har Flex Series Angled Through Hole Male Connector, 2 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded

Image representative of range

Subtotal (1 unit)*

€1,959.19

(exc. VAT)

€2,409.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,959.19

*price indicative

RS Stock No.:
737-513
Mfr. Part No.:
15550022701000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Male Connector

Series

Har Flex

Pitch

2.54mm

Current

29A

Housing Material

Liquid Crystal Polymer

Number of Contacts

2

Number of Rows

1

Orientation

Angled

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Motherboard to daughtercard

Contact Material

Copper Alloy

Contact Plating

Noble Metal over Nickel

Minimum Operating Temperature

-55°C

Termination Type

Solder

Contact Gender

Male

Tail Pin Length

2.2mm

Maximum Operating Temperature

125°C

Standards/Approvals

UL 94 V-0

Voltage

180V

COO (Country of Origin):
CN
The HARTING male connector is designed for reliable connections in various electronic applications. With a rated current of 29 A and a maximum operating temperature of 125 °C, it ensures robust performance in demanding environments.

Features & Benefits


Male connector provides secure and stable electrical connections

Reflow soldering termination (THR) simplifies installation and enhances reliability

Rated current of 29 A supports high-power applications

Two contacts enable efficient signal and power transmission

Angled orientation optimises space in Compact assemblies

Copper alloy construction ensures excellent conductivity

Noble metal over Ni plating enhances corrosion resistance

Liquid crystal polymer housing offers durability and thermal stability

Compliance with multiple standards ensures safety and reliability

Operating temperature range of -55 °C to 125 °C suits diverse environments

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS compliant and meets ELV status.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy