Molex 221591 Series Right Angle Through Hole PCB Header, 24 Contact(s), 3 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 761-736
- Mfr. Part No.:
- 2217510121
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.48
(exc. VAT)
€17.81
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | €14.48 | €2.896 |
| 5 + | €13.32 | €2.664 |
*price indicative
- RS Stock No.:
- 761-736
- Mfr. Part No.:
- 2217510121
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 221591 | |
| Current | 12A | |
| Pitch | 3mm | |
| Number of Contacts | 24 | |
| Housing Material | LCP | |
| Number of Rows | 3 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Matte Tin | |
| Contact Material | High Copper Alloy | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.18mm | |
| Contact Gender | Male | |
| Standards/Approvals | REACH SVHC | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 221591 | ||
Current 12A | ||
Pitch 3mm | ||
Number of Contacts 24 | ||
Housing Material LCP | ||
Number of Rows 3 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Matte Tin | ||
Contact Material High Copper Alloy | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.18mm | ||
Contact Gender Male | ||
Standards/Approvals REACH SVHC | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The Molex PCB header offers a Right-Angle design Ideal for assembling connections in constrained spaces. This product delivers reliable performance with a 3.00mm pitch and accommodates up to 24 circuits for versatile applications.
Supports maximum current of 12.0A for power circuits
Designed for through hole termination for enhanced durability
Constructed with Liquid Crystal Polymer for robust performance
Related links
- Molex 221591 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 221591 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 221591 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface PCB Header 3 mm Pitch Shrouded
- HARTING DIN 41612 Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 45280 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
