Molex 44428 Series Right Angle Through Hole PCB Header, 24 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 665-989
- Mfr. Part No.:
- 444282401
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save €6.80
View bulk pricing optionsSubtotal (1 unit)*
€8.59
(exc. VAT)
€10.57
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.59 | - |
| 10 - 24 | €7.91 | €6.80 |
| 25 + | €7.13 | €36.50 |
*price indicative
- RS Stock No.:
- 665-989
- Mfr. Part No.:
- 444282401
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 44428 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Number of Contacts | 24 | |
| Housing Material | TPE | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.5mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 44428 | ||
Pitch 3mm | ||
Current 8.5A | ||
Number of Contacts 24 | ||
Housing Material TPE | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.5mm | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI Header is designed for seamless board-to-board and wire-to-board applications, offering a right-angle configuration that aids in space-constrained environments. This dual-row connector accommodates 24 circuits, ensuring reliable and efficient connections. With a sturdy snap-in plastic peg PCB lock and a tin plating finish, it guarantees a Durable and secure fit. The headers maximum voltage rating of 600V and current capacity of 8.5A make it suitable for a wide range of electronic applications, while its temperature range of -40° to +105°C ensures reliable performance under various conditions. Featuring a user-friendly design with a recommended PCB thickness of 1.60mm, it simplifies assembly without compromising on quality.
Temperature range supports extreme conditions from -40° to +105°C
Designed with a recommended PCB thickness of 1.60mm for easy integration
Fully shrouded structure ensures reliable mating and reduces the risk of misalignment
WAVE process capability maximizes compatibility with lead-free soldering requirements
Durability of up to 30 mating cycles enhances product longevity
Designed with a recommended PCB thickness of 1.60mm for easy integration
Fully shrouded structure ensures reliable mating and reduces the risk of misalignment
WAVE process capability maximizes compatibility with lead-free soldering requirements
Durability of up to 30 mating cycles enhances product longevity
Related links
- Molex 44428 Series Right Angle Surface PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Surface PCB Header Pin 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle PCB PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 44428 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
