TE Connectivity 2499542 Series Vertical Surface Connector Assembly, 220-Contact, 2 Row, 500 μm Pitch Surface Mount
- RS Stock No.:
- 775-599
- Mfr. Part No.:
- 2499542-5
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 3000 units)*
€23,932.68
(exc. VAT)
€29,437.20
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €23,932.68 | €7.978 |
*price indicative
- RS Stock No.:
- 775-599
- Mfr. Part No.:
- 2499542-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 220 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 500μm | |
| Current | 500mA | |
| Housing Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 3.25mm | |
| Voltage | 12V | |
| Series | 2499542 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 500μm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 220 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 500μm | ||
Current 500mA | ||
Housing Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 3.25mm | ||
Voltage 12V | ||
Series 2499542 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 500μm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-Board Connector is a high-speed connectivity solution developed by TE Connectivity for 25 Gigabit Ethernet network applications. This assembly features differential copper pairs that provide data transmission channels at speeds up to 28Gbps per channel.
Data transmission rate up to 28Gbps per channel
Operating temperature range between -10C to 60C
Related links
- TE Connectivity 2499542 Series Vertical Surface Connector Assembly 2 Row, 500 μm Pitch Surface Mount
- TE Connectivity 2499542 Series Vertical Surface Connector Assembly 2 Row, 500 μm Pitch Surface Mount
- TE Connectivity 2499542 Series Vertical Surface Connector Assembly 2 Row, 500 μm Pitch Surface Mount
- TE Connectivity 2499542 Series Vertical Surface Connector Assembly 2 Row, 500 μm Pitch Surface Mount
- TE Connectivity 2499542 Series Vertical Surface Receptacle 2 Row, 500 μm Pitch Surface Mount
- TE Connectivity 2499538 Series Vertical Surface Connector Assembly 500 μm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Connector Assembly 500 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Board Connector Assembly 500 μm Pitch Shrouded
