TE Connectivity AMP Series Vertical Board Receptacle, 160-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 786-575
- Mfr. Part No.:
- 1218531-1
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 4 units)*
€1,330.36
(exc. VAT)
€1,636.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,330.36 | €332.59 |
*price indicative
- RS Stock No.:
- 786-575
- Mfr. Part No.:
- 1218531-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Number of Contacts | 160 | |
| Sub Type | Receptacle | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 1.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 600V | |
| Series | AMP | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Number of Contacts 160 | ||
Sub Type Receptacle | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 1.5A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 600V | ||
Series AMP | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The TE Connectivity Connector is designed for robust interconnection in aerospace and defence applications, providing high reliability and performance in demanding environments.
Supports high-speed data rates exceeding 10 Gb/s
Constructed from space-compatible materials for enhanced durability
Utilises a modular design for custom configurability
Features a protected pin field to improve reliability during operation
Provides reliable manufacturing efficiency with compliant pin board attachment
Related links
- TE Connectivity AMP CT Series Vertical Board PCB Header 600 μm Pitch Shrouded
- TE Connectivity 2499526 Series Vertical Surface Receptacle 500 μm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Connector 3 Row, 2.54 mm Pitch Solder
- TE Connectivity AMP Series Vertical Board PCB Connector 3 Row, 2.54 mm Pitch Solder
- TE Connectivity AMP Series Straight Board Receptacle 2.5 mm Pitch Unshrouded
- TE Connectivity 1-5316560-1 Series Vertical Surface Mount Receptacle 1 Row, 600 μm Pitch Surface Mount
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
- TE Connectivity AMP Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
