TE Connectivity 1-28421 Series Right Angle Through Hole PCB Header, 10 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 785-439
- Mfr. Part No.:
- 1-2842168-0
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 tube of 94 units)*
€249.48
(exc. VAT)
€306.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €249.48 | €2.654 |
*price indicative
- RS Stock No.:
- 785-439
- Mfr. Part No.:
- 1-2842168-0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 1-28421 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Number of Contacts | 10 | |
| Housing Material | Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 1-28421 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Number of Contacts 10 | ||
Housing Material Thermoplastic | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Contact Gender Male | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is designed for reliable board-to-board connectivity, facilitating seamless electrical connections in printed circuit boards. Its Compact design caters to a variety of applications, ensuring durability and efficiency.
PCB Connector Type: PCB Mount Header optimising space and connectivity
Operating Voltage up to 125 VAC ensures versatility in applications
Fully loaded contact load condition supports robust performance
2 mm pitch allows for Compact configurations
Operating temperature range from -40 to 125 °C ensures reliability in diverse environments
Related links
- TE Connectivity 1-28421 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-28421 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 28421 Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity 1-232424 Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity 1-23733 Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- TE Connectivity 1-158603 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity AMPMODU Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
