TE Connectivity 28421 Series Vertical Board Connector Assembly, 8 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-444
- Mfr. Part No.:
- 2842168-8
- Manufacturer:
- TE Connectivity
Image representative of range
Subtotal (1 tube of 114 units)*
€272.50
(exc. VAT)
€335.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €272.50 | €2.39 |
*price indicative
- RS Stock No.:
- 795-444
- Mfr. Part No.:
- 2842168-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Series | 28421 | |
| Pitch | 2mm | |
| Current | 2A | |
| Number of Contacts | 8 | |
| Housing Material | Nylon 9T | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Row Pitch | 2mm | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 2.5mm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Mating Pin Length | 3.7mm | |
| Voltage | 125V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Series 28421 | ||
Pitch 2mm | ||
Current 2A | ||
Number of Contacts 8 | ||
Housing Material Nylon 9T | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Row Pitch 2mm | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 2.5mm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Mating Pin Length 3.7mm | ||
Voltage 125V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector assembly is designed for reliable board-to-board connections. With a partially shrouded header and a Compact design, it ensures efficient signal transfer in electronic applications.
Features 8 positions and a 2 mm pitch for Compact connectivity
Right angle PCB mount orientation facilitates space-saving designs
Operates within -40 to 125 °C temperature range for versatile applications
Nickel underplating ensures durability and optimal conductivity
Supports a maximum current rating of 2 A for robust performance
Related links
- TE Connectivity 28421 Series Straight Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity 28421 Series Vertical Through Hole Connector Assembly 2 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMPMODU 2 mm Series Vertical Board Connector Assembly 2 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board Connector Assembly 4.14 mm Pitch Shrouded
- TE Connectivity 1-28421 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity Power Double Lock Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity 1-28421 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
