Amphenol ICC 77311 Series Straight Through Hole Connector, 2 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Image representative of range

Subtotal (1 bag of 2000 units)*

€263.90

(exc. VAT)

€324.60

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€263.90€0.132

*price indicative

RS Stock No.:
785-711
Mfr. Part No.:
77311-102-02LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Connector

Series

77311

Pitch

2.54mm

Current

3A

Number of Contacts

2

Housing Material

TPE

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold or Tin over Nickel

Contact Material

Phosphor Bronze

Termination Type

Through Hole

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

3.42mm

Standards/Approvals

UL

Mating Pin Length

5.84mm

Voltage

1500Vrms

COO (Country of Origin):
FR
The Amphenol ICC connector provides a reliable solution for secure connections in various applications, ensuring seamless data transmission and optimal performance.

Designed for enhanced durability, making it suitable for rigorous environments

Facilitates ease of installation, streamlining the setup process

Offers excellent resistance to environmental factors, ensuring longevity

Aids in maintaining signal integrity, Crucial for high-performance applications

Related links