Amphenol ICC 77311 Series Straight Through Hole Connector, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
786-900
Mfr. Part No.:
77311-818-05LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Connector

Series

77311

Current

3A

Pitch

2.54mm

Number of Contacts

5

Housing Material

TPE

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Plating

Gold or Tin over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-65°C

Termination Type

Through Hole

Maximum Operating Temperature

125°C

Contact Gender

Male

Tail Pin Length

3.05mm

Mating Pin Length

5.84mm

Standards/Approvals

UL

Voltage

1500Vrms

COO (Country of Origin):
FR
The Amphenol ICC connector ensures reliable connections in various applications, adhering to stringent industry standards and providing robust performance tailored for precision and dependability.

Designed to deliver reliable connectivity for various electronic applications

Manufactured in compliance with high-quality standards to ensure durability

Features multiple revisions, enhancing its functionality and performance

Released status confirms its readiness for market and usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy