Amphenol ICC 77311 Series Straight Through Hole Connector, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Image representative of range

Subtotal (1 bag of 1200 units)*

€251.35

(exc. VAT)

€309.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€251.35€0.209

*price indicative

RS Stock No.:
786-894
Mfr. Part No.:
77311-118-04LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

Connector

Series

77311

Current

3A

Pitch

2.54mm

Number of Contacts

4

Housing Material

TPE

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Connector System

Board-to-Board

Mount Type

Through Hole

Contact Plating

Gold or Tin over Nickel

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-65°C

Termination Type

Through Hole

Tail Pin Length

3.05mm

Contact Gender

Male

Maximum Operating Temperature

125°C

Standards/Approvals

UL

Mating Pin Length

5.84mm

Voltage

1500Vrms

COO (Country of Origin):
FR
The Amphenol ICC connector serves as a reliable interconnect solution, is designed for applications demanding durability and secure connections in challenging environments.

Constructed for robustness and longevity in adverse conditions

Facilitates seamless connectivity for various electronic applications

Designed to meet stringent industry standards for quality and performance

Offers versatile usability across multiple sectors including telecommunications and aerospace

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy