Amphenol ICC 77311 Series Straight Through Hole Connector, 10 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Image representative of range

Subtotal (1 bag of 500 units)*

€238.80

(exc. VAT)

€293.72

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Bag(s)
Per Bag
Per unit*
1 +€238.80€0.478

*price indicative

RS Stock No.:
786-902
Mfr. Part No.:
77311-818-10LF
Manufacturer:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

77311

Product Type

Connector

Pitch

2.54mm

Current

3A

Housing Material

TPE

Number of Contacts

10

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Through Hole

Connector System

Board-to-Board

Contact Material

Phosphor Bronze

Contact Plating

Gold or Tin over Nickel

Minimum Operating Temperature

-65°C

Termination Type

Through Hole

Contact Gender

Male

Maximum Operating Temperature

125°C

Tail Pin Length

3.05mm

Standards/Approvals

UL

Mating Pin Length

5.84mm

Voltage

1500Vrms

COO (Country of Origin):
FR
The Amphenol ICC connector is designed to provide reliable interconnections in demanding environments, ensuring efficient signal transmission for a range of applications.

Produced in a revision of CX, guaranteeing adherence to the latest standards

Released status highlights its readiness for immediate deployment

Printed date ensures transparency about production timelines

Durable construction suitable for various industrial applications

Related links