Molex 90148 Series Right Angle PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 785-840
- Mfr. Part No.:
- 90148-1105
- Manufacturer:
- Molex
Subtotal (1 tube of 300 units)*
€263.03
(exc. VAT)
€323.53
(inc. VAT)
Stock information currently inaccessible - Please check back later
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €263.03 | €0.877 |
*price indicative
- RS Stock No.:
- 785-840
- Mfr. Part No.:
- 90148-1105
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 90148 | |
| Product Type | Header | |
| Pitch | 2.54mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 2.9mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Voltage | 350V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 90148 | ||
Product Type Header | ||
Pitch 2.54mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Tail Pin Length 2.9mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Voltage 350V | ||
- COO (Country of Origin):
- ID
The Molex C-Grid III PCB Receptacle is a high-reliability single-row connector is engineered for right-angle board-to-board and signal applications. This 5-position through-hole component features a standard 2.54 mm pitch, providing a Durable Interface for industrial and consumer electronics across a wide temperature range.
5-position single-row configuration
Standard 2.54 mm pitch for PCB compatibility
Durable phosphor bronze contacts for long-term reliability
Related links
- Molex 105430 Series Right Angle Surface Header 2.5 mm Pitch Unshrouded
- Molex 4094 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 105313 Series Right Angle Through Hole PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Right Angle PCB PCB Header 2.54 mm Pitch Unshrouded
- Molex 41662 Series Right Angle PCB PCB Header 3.96 mm Pitch Unshrouded
- Molex 90136 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- Molex 90147 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Molex 90121 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Unshrouded
