Molex 105313 Series Right Angle Through Hole PCB Header, 5 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-371
Mfr. Part No.:
105313-1105
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

105313

Pitch

2.5mm

Current

8A

Number of Contacts

5

Housing Material

Polyester

Number of Rows

1

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Tail Pin Length

3.2mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
CN
The Molex PCB header designed for reliable connectivity in various applications, featuring a 2.50mm pitch and a Single row configuration that ensures efficient space utilisation.

Constructed with tin (Sn) plating for enhanced corrosion resistance

Glow-wire capable for improved safety in critical applications

Designed for through-hole mounting providing secure and stable placement

Compatible with Nano-Fit connectors ensuring versatile integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy