Molex 41792 Series Right Angle PCB Header, 5 Contact(s), 1.25 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 796-549
- Mfr. Part No.:
- 50-29-1907
- Manufacturer:
- Molex
Subtotal (1 bag of 100 units)*
€238.42
(exc. VAT)
€293.26
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €238.42 | €2.384 |
*price indicative
- RS Stock No.:
- 796-549
- Mfr. Part No.:
- 50-29-1907
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 41792 | |
| Product Type | Header | |
| Pitch | 1.25mm | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 5 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Nickel | |
| Contact Material | Tin | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 41792 | ||
Product Type Header | ||
Pitch 1.25mm | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 5 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type PCB | ||
Contact Plating Nickel | ||
Contact Material Tin | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IN
The Molex Header assembly is designed for reliable electrical connections in Compact spaces. Its robust construction ensures secure pins for optimal performance in various applications, maintaining integrity over time.
Constructed from glass-filled polyester for enhanced durability
Features a frangible design, facilitating easy integration into various systems
Tin plating ensures excellent conductivity and solderability
Dimensions 27.94mm height and 3.96mm pin tail provide optimal fit and function
Related links
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Unshrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41792 Series Right Angle Surface PCB Header 3.96 mm Pitch Shrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
- Molex 41792 Series Right Angle Through Hole PCB Header 3.96 mm Pitch Shrouded
